10-25% Off
BournsSDR6603-4R7MInductor Surface Mount
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 17Q-Factor Ferrite 1.5A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.5(Typ) | |
| 0.09 | |
| 17 | |
| 7.96M | |
| 50M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Use this power SDR6603-4R7M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 90m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M(Typ) Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 4.7u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

