BournsSDR6603-2R2MInductor Surface Mount
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 18Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 100K | |
| 2.4 | |
| 2.3(Typ) | |
| 0.07 | |
| 18 | |
| 7.96M | |
| 90M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Make any circuit look clean and compact using this power SDR6603-2R2M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 90M(Typ) Hz. This device is made with wirewound technology. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 70m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

