BournsSDR2207-7R8MLInductor Surface Mount
Inductor Power Unshielded Wirewound 7.8uH 20% 100KHz 36Q-Factor Ferrite 7.5A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 7.8u | |
| 10 | |
| 20% | |
| 100K | |
| 7.5 | |
| 11(Typ) | |
| 0.02 | |
| 36 | |
| 3M | |
| 26M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

