BournsSDR2207-5R6MLInductor Surface Mount
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 50Q-Factor Ferrite 7.8A 0.0134Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 5.6u | |
| 10 | |
| 20% | |
| 100K | |
| 7.8 | |
| 14(Typ) | |
| 0.0134 | |
| 50 | |
| 3M | |
| 30M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
This power SDR2207-5R6ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 5.6u H. This SMD inductor has a maximum DC current of 7.8 A with a maximum resistance of 13.4m Ohm. This device is made with wirewound technology. It has a tolerance of 20%. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

