BournsSDR2207-470KLInductor Surface Mount
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 100K | |
| 2.8 | |
| 5(Typ) | |
| 0.0912 | |
| 27 | |
| 3M | |
| 9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
An ideal space-saving electronic component is this power SDR2207-470KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. It has a tolerance of 10%. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 91.2m Ohm. It has an inductance of 47u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

