BournsSDR2207-3R3MLInductor Surface Mount
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 38Q-Factor Ferrite 9A 0.0078Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.3u | |
| 10 | |
| 20% | |
| 100K | |
| 9 | |
| 17(Typ) | |
| 0.0078 | |
| 38 | |
| 3M | |
| 39M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
This power SDR2207-3R3ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 39M Hz. It has an inductance of 3.3u H. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. This SMD inductor has a maximum DC current of 9 A with a maximum resistance of 7.8m Ohm. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

