BournsSDR2207-2R7MLInductor Surface Mount
Inductor Power Unshielded Wirewound 2.7uH 20% 100KHz 38Q-Factor Ferrite 10A 0.007Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.7u | |
| 10 | |
| 20% | |
| 100K | |
| 10 | |
| 20(Typ) | |
| 0.007 | |
| 38 | |
| 3M | |
| 51M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

