BournsSDR2207-150YLInductor Surface Mount
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 38Q-Factor Ferrite 5A 0.0288Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 15% | |
| 100K | |
| 5 | |
| 9(Typ) | |
| 0.0288 | |
| 38 | |
| 5M | |
| 16M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
Make any circuit look clean and compact using this power SDR2207-150YL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 28.8m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M Hz. This device utilizes wirewound technology. It has an inductance of 15u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

