BournsSDR1806-680MLInductor Surface Mount

Inductor Power Unshielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A 0.13Ohm DCR T/R

This power SDR1806-680ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 68u H. It has a tolerance of 20%. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 130m Ohm.

4,000 parts: Ships in 2 days

    Total$469.20Price for 750

    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.6256

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.