25-50% Off

BournsSDR1806-471KLInductor Surface Mount

Inductor Power Unshielded Wirewound 470uH 10% 100KHz 15Q-Factor Ferrite 0.8A 0.82Ohm DCR T/R

This power SDR1806-471KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 470u H. This device is made with wirewound technology. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 820m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz.

Import TariffMay apply to this part

7 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.2307
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.2307

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.