BournsSDR1806-101KLInductor Surface Mount
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 100K | |
| 1.7 | |
| 3.2(Typ) | |
| 0.19 | |
| 25 | |
| 796K | |
| 7M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
This power SDR1806-101KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. It has an inductance of 100u H. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 190m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

