BournsSDR1307-470KLInductor Surface Mount
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10 | |
| 10% | |
| 100K | |
| 2.7 | |
| 4.2(Typ) | |
| 0.082 | |
| 24 | |
| 2.52M | |
| 7.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-470KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.5M Hz. This product is 7.3 mm tall with a diameter of 13.5 mm. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 82m Ohm. It has an inductance of 47u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

