BournsSDR1105-151KLInductor Surface Mount

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1.2A 0.5Ohm DCR T/R

This power SDR1105-151KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz. This product is 11.3 mm long, 5 mm tall and 10.2 mm deep. This device utilizes wirewound technology. It has an inductance of 150u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 500m Ohm.

Import TariffMay apply to this part

8 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.06
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.06

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.