BournsSDR1105-101KLInductor Surface Mount
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.5A 0.32Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 1K | |
| 1.5 | |
| 2.8(Typ) | |
| 0.32 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.3 | |
| Surface Mount | |
| 10 | |
| 5 |
This power SDR1105-101KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 1K Hz. This device is made with wirewound technology. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 320m Ohm. This product is 11.3 mm long, 5 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

