BournsSDR1045-681KInductor Surface Mount
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 13Q-Factor Ferrite 0.43A 3.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 10% | |
| 100K | |
| 0.43 | |
| 0.46(Typ) | |
| 3.3 | |
| 13(Typ) | |
| 796K | |
| 3.6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

