BournsSDR1045-102KInductor Surface Mount
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 25Q-Factor Ferrite 0.38A 4.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10% | |
| 100K | |
| 0.38 | |
| 0.4(Typ) | |
| 4.7 | |
| 25(Typ) | |
| 252K | |
| 2.9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 4.8 |
Make any circuit look clean and compact using this power SDR1045-102K surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10.3 mm long, 4.8 mm tall and 10.3 mm deep. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 4.7 Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.9M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

