BournsSDR1006-680KLInductor Surface Mount
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 10% | |
| 1K | |
| 1.1 | |
| 2(Typ) | |
| 0.22 | |
| 15 | |
| 2.52M | |
| 7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Use this power SDR1006-680KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 68u H. This product is 5.8 mm tall with a diameter of 9.8 mm. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 220m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

