BournsSDR1006-4R7MLInductor Surface Mount
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 1K | |
| 4 | |
| 7.3(Typ) | |
| 0.036 | |
| 33 | |
| 7.96M | |
| 40M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR1006-4R7ML surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 40M Hz. This product is 5.8 mm tall with a diameter of 9.8 mm. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 36m Ohm. It has an inductance of 4.7u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

