10-25% Off

BournsSDR1006-120MLInductor Surface Mount

Inductor Power Unshielded Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R

This power SDR1006-120ML surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.8 mm tall with a diameter of 9.8 mm. It has an inductance of 12u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M Hz. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.45 A with a maximum resistance of 70m Ohm.

Import TariffMay apply to this part

Total In Stock: 6,420 parts

Regional Inventory: 20

    Total$0.05Price for 1

    20 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      China
         
      • Price: $0.0526
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $0.0526
    • (800)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 6,400 parts
      • Price: $0.3266

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.