BournsSDR1005-R68MLInductor Surface Mount
Inductor Power Unshielded Wirewound 0.68uH 20% 1KHz 26Q-Factor Ferrite 8.5A 0.006Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.68u | |
| 10 | |
| 20% | |
| 1K | |
| 8.5 | |
| 9.5(Typ) | |
| 0.006 | |
| 26 | |
| 7.96M | |
| 160M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Make any circuit look clean and compact using this power SDR1005-R68ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 160M Hz. This device utilizes wirewound technology. It has an inductance of 680n H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 8.5 A with a maximum resistance of 6m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

