BournsSDR1005-472KLInductor Surface Mount
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 96Q-Factor Ferrite 0.15A 17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4700u | |
| 10 | |
| 10% | |
| 1K | |
| 0.15 | |
| 0.16(Typ) | |
| 17 | |
| 96 | |
| 125K | |
| 1M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
This power SDR1005-472KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 4.7m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 17 Ohm. It has a tolerance of 10%. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

