25-50% Off
BournsSDR1005-3R3MLInductor Surface Mount
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.3u | |
| 10 | |
| 20% | |
| 1K | |
| 5 | |
| 6.4(Typ) | |
| 0.015 | |
| 45 | |
| 2.52M | |
| 54M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Save valuable space on a PCB with this power SDR1005-3R3ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 54M Hz. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 15m Ohm. It has an inductance of 3.3u H. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

