BournsSDR1005-222KLInductor Surface Mount

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R

Make any circuit look clean and compact using this power SDR1005-222KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 2.2m H. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 8.2 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.

Import TariffMay apply to this part

262 parts: Ships in 2 days

    Total$73.23Price for 262

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      262
      Maximum Of:
      262
      Country Of origin:
      China
         
      • Price: $0.2795
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 262 parts
      • Price: $0.2795

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.