BournsSDR0906-331KLInductor Surface Mount

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 15Q-Factor Ferrite 0.5A 1.27Ohm DCR T/R

Save valuable space on a PCB with this power SDR0906-331KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. It has a tolerance of 10%. This product is 10.5 mm long, 6.3 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.27 Ohm. It has an inductance of 330u H. This device is made with wirewound technology.

Import TariffMay apply to this part

600 parts: Ships tomorrow

    Total$0.47Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      600
      Country Of origin:
      China
         
      • Price: $0.4702
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 600 parts
      • Price: $0.4702

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.