BournsSDR0906-220MLInductor Surface Mount
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 35Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 1K | |
| 1.6 | |
| 2.4(Typ) | |
| 0.13 | |
| 35 | |
| 2.52M | |
| 16M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 6.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

