BournsSDR0805-560KLInductor Surface Mount
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 10 | |
| 10% | |
| 1K | |
| 0.94 | |
| 1.5(Typ) | |
| 0.24 | |
| 15 | |
| 2.52M | |
| 9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-560KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. It has a tolerance of 10%. It has an inductance of 56u H. This SMD inductor has a maximum DC current of 940m A with a maximum resistance of 240m Ohm. This product is 5.3 mm tall with a diameter of 7.8 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

