BournsSDR0805-221KLInductor Surface Mount
Inductor Power Unshielded Wirewound 220uH 10% 1KHz 12Q-Factor Ferrite 0.49A 0.96Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 10 | |
| 10% | |
| 1K | |
| 0.49 | |
| 0.8(Typ) | |
| 0.96 | |
| 12 | |
| 796K | |
| 5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Make any circuit look clean and compact using this power SDR0805-221KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 490m A with a maximum resistance of 960m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This device utilizes wirewound technology. This product is 5.3 mm tall with a diameter of 7.8 mm. It has an inductance of 220u H. It has a tolerance of 10%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

