BournsSDR0805-181KLInductor Surface Mount
Inductor Power Unshielded Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 0.51A 0.77Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 180u | |
| 10 | |
| 10% | |
| 1K | |
| 0.51 | |
| 0.8(Typ) | |
| 0.77 | |
| 12 | |
| 796K | |
| 5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0805-181KL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This SMD inductor has a maximum DC current of 510m A with a maximum resistance of 770m Ohm. It has an inductance of 180u H. This device is made with wirewound technology. This product is 5.3 mm tall with a diameter of 7.8 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

