BournsSDR0805-120MLInductor Surface Mount

Inductor Power Unshielded Wirewound 12uH 20% 1KHz 25Q-Factor Ferrite 2A 0.08Ohm DCR T/R

Save valuable space on a PCB with this power SDR0805-120ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.3 mm tall with a diameter of 7.8 mm. It has an inductance of 12u H. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 80m Ohm. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M Hz. It has a tolerance of 20%.

Import TariffMay apply to this part

125 parts: Ships tomorrow

    Total$28.36Price for 125

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      125
      Maximum Of:
      125
      Country Of origin:
      China
         
      • Price: $0.2269
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 125 parts
      • Price: $0.2269

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.