BournsSDR0703-680KLInductor Surface Mount

Inductor Power Unshielded Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 0.38A 0.9Ohm DCR T/R

Use this power SDR0703-680KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M Hz. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 900m Ohm. It has a tolerance of 10%. This product is 6.8 mm long, 2.9 mm tall and 4.7 mm deep. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.3049
    1. 1000+$0.3049
    2. 2000+$0.3019
    3. 2500+$0.2989
    4. 3000+$0.2959
    5. 4000+$0.2929
    6. 5000+$0.2900
    7. 6000+$0.2871
    8. 10000+$0.2842
    9. 20000+$0.2814

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.