BournsSDR0503-820KLInductor Surface Mount
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 0.42A 0.88Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 82u | |
| 10 | |
| 10% | |
| 1K | |
| 0.42 | |
| 0.52(Typ) | |
| 0.88 | |
| 15 | |
| 2.52M | |
| 10M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

