BournsSDR0503-471KLInductor Surface Mount
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 0.18A 4.9Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 1K | |
| 0.18 | |
| 0.22(Typ) | |
| 4.9 | |
| 30 | |
| 796K | |
| 5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
This power SDR0503-471KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 4.9 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has an inductance of 470u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

