BournsSDR0503-222JLInductor Surface Mount
Inductor Power Unshielded Wirewound 2200uH 5% 1KHz 40Q-Factor Ferrite 0.053A 22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2200u | |
| 10 | |
| 5% | |
| 1K | |
| 0.053 | |
| 0.07(Typ) | |
| 22 | |
| 40 | |
| 252K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
This power SDR0503-222JL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 2.2m H. This SMD inductor has a maximum DC current of 53m A with a maximum resistance of 22 Ohm. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has a tolerance of 5%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

