BournsSDR0503-151KLInductor Surface Mount
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.33A 2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 10% | |
| 1K | |
| 0.33 | |
| 0.4(Typ) | |
| 2 | |
| 40 | |
| 796K | |
| 7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0503-151KL surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 2 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

