BournsSDR0403-1R8MLInductor Surface Mount

Inductor Power Unshielded Wirewound 1.8uH 20% 1KHz 28Q-Factor Ferrite 2.91A 0.042Ohm DCR T/R

This power SDR0403-1R8ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 90M Hz. It has a tolerance of 20%. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has an inductance of 1.8u H. This SMD inductor has a maximum DC current of 2.91 A with a maximum resistance of 42m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

197 parts: Ships tomorrow

    Total$19.23Price for 197

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      197
      Maximum Of:
      197
      Country Of origin:
      China
         
      • Price: $0.0976
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 197 parts
      • Price: $0.0976

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.