25-50% Off
BournsSDR0302-331KLInductor Surface Mount
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 40Q-Factor Ferrite 0.13A 10Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10 | |
| 10% | |
| 100K | |
| 0.13 | |
| 0.15(Typ) | |
| 10 | |
| 40 | |
| 796K | |
| 6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
This power SDR0302-331KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 10 Ohm. It has an inductance of 330u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

