EatonSDQ25-8R2-RInductor Surface Mount
Inductor Power Shielded Drum Core 8.71uH/34.85uH 20% 100KHz Ferrite 1.57A/0.785A 0.1015Ohm/0.4059Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 8.71u|34.85u | |
| 20% | |
| 100K | |
| 1.57|0.785 | |
| 1.36|0.682 | |
| 0.1015(Typ)|0.4059(Typ) | |
| 4 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

