EatonSDQ25-331-RInductor Surface Mount
Inductor Power Shielded Drum Core 329.7uH/1318.7uH 20% 100KHz Ferrite 0.292A/0.146A 2.93Ohm/11.71Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1318.7u|329.7u | |
| 20% | |
| 100K | |
| 0.146|0.292 | |
| 0.222|0.111 | |
| 11.71(Typ)|2.93(Typ) | |
| 4 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

