EatonSDQ25-1R0-RInductor Surface Mount
Inductor Power Shielded Drum Core 0.97uH/3.87uH 20% 100KHz Ferrite 3.15A/1.58A 0.0252Ohm/0.1007Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 0.97u|3.87u | |
| 20% | |
| 100K | |
| 3.15|1.58 | |
| 4.09|2.05 | |
| 0.0252(Typ)|0.1007(Typ) | |
| 4 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

