EatonSDQ12-820-RInductor Surface Mount
Inductor Power Shielded Drum Core 82.81uH/331.2uH 20% 100KHz Ferrite 0.309A/0.154A 2.62Ohm/10.49Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 82.81u|331.2u | |
| 20% | |
| 100K | |
| 0.309|0.154 | |
| 0.167|0.334 | |
| 2.62(Typ)|10.49(Typ) | |
| 4 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
