EatonSDQ12-150-RInductor Surface Mount
SDQ12-150-R Inductor Surface Mount Power Shielded Drum Core 15.21uH/60.84uH 100KHz Ferrite 0.5766Ohm/2.31Ohm - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15.21u|60.84u | |
| 20% | |
| 100K | |
| 0.329 | |
| 0.39 | |
| 1.34(Typ) | |
| 4 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
