HoneywellSDP8436-001Phototransistors
No Phototransistor Chip Silicon 880nm 2-Pin Side Looker
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Black | |
| Silicon | |
| 1 | |
| NPN | |
| 18 | |
| Side View | |
| 880 | |
| 15000(Typ) | |
| 15000(Typ) | |
| 500(Min) | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 4.29 |
| Package Length | 4.57 |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

