Top Searched
HoneywellSDP8406-001Phototransistors
Phototransistor Chip Silicon 2-Pin Side Looker
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| 50 | |
| Side View | |
| 15000(Typ) | |
| 15000(Typ) | |
| 1900 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.72 mm |
| Package Width | 2.28 mm |
| Package Length | 4.45 mm |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

