Sensirion AGSDP36-500PA-TR-1.5KPCSBoard Mount Pressure Sensors
Differential Pressure Sensor -0.05kPa to 0.5kPa Range
| EAR99 | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -0.05kPa to 0.5kPa | |
| 1bar | |
| <20 | |
| 5 | |
| 0.1 to 0.9 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 5.5 | |
| -20 | |
| 85 | |
| Air|Gas | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.15 |
| Package Width | 5.5 |
| Package Length | 8.5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

