Sensirion AGSDP31-500PA-TR-1.5KPCSBoard Mount Pressure Sensors
Board Mount Pressure Sensor -0.5kPa to 0.5kPa Differential 16-Pin QFN EP T/R
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -0.5kPa to 0.5kPa | |
| 1bar | |
| <20 | |
| 3 | |
| 3 | |
| 3.3 | |
| 4 | |
| 5.5 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.15 |
| Package Width | 5.5 |
| Package Length | 8.5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

