| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Differential |
| Operating Pressure Range | 0Pa to 500Pa |
| Maximum Overload Pressure | 14.5psi |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | 1 |
| Response Time (ms) | 8 |
| Output Voltage Range (V) | 0.25 to 4 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 6 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Media | Air |
| IP Rating | IP20 |
| Packaging | Single |
| Package Height | 44 |
| Package Width | 22.1 |
| PCB changed | 3 |
| Pin Count | 3 |