Diodes IncorporatedSDMP0340LST-7Rectifiers
Diode Schottky 40V 0.03A 3-Pin SOT-523 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Series | |
| 40 | |
| 0.03 | |
| 0.2 | |
| 0.37@0.001A | |
| 1@10V | |
| 150 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SDMP0340LST-7 rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.03 A. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a dual series configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
