50-75% Off
CUI IncSDM65-12-U-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 5A 60W Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 4000VAC(Typ) | |
| 80(Max)@240VAC | |
| 1.6 | |
| 47 to 63 | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 150mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Box | |
| 310 | |
| Mounting | Desktop |
| Package Height | 36 |
| Package Width | 60 |
| Package Length | 119 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

