| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 20 |
| Maximum Continuous Forward Current (A) | 0.5 |
| Peak Non-Repetitive Forward Surge Current (A) | 14 |
| Maximum Forward Voltage (V) | 0.43 |
| Peak Reverse Current (uA) | 55 |
| Maximum Diode Capacitance (pF) | 46(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.29(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | X3-WLB |
| Pin Count | 2 |