Flash
SDINBDG4-16G | SanDisk® iNAND® 7250 Industrial Embedded Flash Drive
MLC NAND Flash 3.3V 128G-bit 153-Pin BGA Tray SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 16G
Western DigitalProduct Details
- Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs
- Broad portfolio: 8GB to 64GB
- Extended product life cycle for industrial grade
- Advanced controller built for endurance and reliability
- High endurance: up to 3K P/E cycles in MLC
- Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)
- Enhanced User Data Area (EUDA) (Commercial Grade)
- Operating voltage: 2.7V to 3.6V
Powering IoT Connectivity with SanDisk SSDs
SanDisk iNAND 7250 Family
|
Specification |
Commercial |
Industrial Wide Temp |
Industrial Extended Temp |
|
8GB |
|||
|
16GB |
|||
|
32GB |
|||
|
64GB |
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
Unknown
PPAP
Unknown
Cell Type
MLC NAND
Chip Density (bit)
128G
Boot Block
Yes
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Command Compatible
No
ECC Support
Yes
Support of Page Mode
No
Minimum Endurance (Cycles)
3000
Mounting
Surface Mount
Package Height
0.8
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
153

